BASI 2171-0100 Key Cabinet Grey Metal 100 Hooks Wall Mountable

MPN
2171-0100
Brand
Basi
EAN-13
4026434064438
Order Code
08-5440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Basi key cabinet 2171-0100 is designed with a durable grey metal housing and includes 100 hooks for key organisation. Manufactured by Basi, this cabinet offers secure and efficient key storage solutions. It is ideally suited for offices, hotels, and facilities management needing structured key management.
prepared for a 10/30 mm profile half cylinder (not included in the scope of delivery), can be integrated into locking systems. see accessories 08-5493
Lock NOT supplied, supplied in locked state.
Type Key cabinet
Height 550mm
Width 380mm
Colour Grey (metal housing)
Depth 80mm
Dimensions (W x H x D) 380 x 550 x 80 mm
Hooks 100

Reviews

Be the first to submit a review