Basi 2170-0662 BK 900 Mailbox Steel White 2 Keys Name Plate 1 pc

MPN
2170-0662
Brand
Basi
EAN-13
4026434066807
Order Code
08-5436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Basi 2170-0662 BK 900 is a flush mounted strongbox designed for secure, wall installation. Manufactured by Basi, this steel strong box is typically used for safely storing important items and letters. Its sleek, white design ensures it blends seamlessly into any environment.
Type Letterbox
Colour White
Dimensions (W x H x D) 360 x 310 x 150 mm
Depth 150mm
Height 310mm
Material Steel
Security Type Key
Width 360mm

Reviews

Be the first to submit a review

Trustpilot