BASI 2150-0003 Emergency Key Box Red 100x100x40mm Profile Cylinder

MPN
2150-0003
Brand
Basi
EAN-13
4026434064094
Order Code
08-5435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Basi manufactures the NK 215H Emergency key cabinet in a red colour, with the part number 2150-0003. This cabinet is designed to securely store keys for quick access in emergencies. Commonly used in office buildings or industrial facilities, it is vital for maintaining safety and efficiency.
Type Emergency key cabinet
Height 100mm
Width 100mm
Colour Red
Depth 40mm
Dimensions (W x H x D) 100 x 100 x 40 mm

Reviews

Be the first to submit a review

Trustpilot