BASI 2102-0001 SBO 210 Key Cabinet Secure Plastic Box with Magnets

MPN
2102-0001
Brand
Basi
EAN-13
4026434156546
Order Code
08-5434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Basi 2102-0001 SBO 210 is a flush mounted strong box designed for securely storing keys. Manufactured by Basi, it features a robust structure suitable for installation on walls. This key cabinet is ideal for both residential and commercial use, ensuring organised and protected key management.
Type Key cabinet
Height 75mm
Width 46mm
Colour Black
Depth 16mm
Dimensions (W x H x D) 46 x 75 x 16 mm

Reviews

Be the first to submit a review

Trustpilot