Basi 2101-0000-1115 SSZ 200 Key Safe Box, Black, 4-Digit Code, Aluminium

MPN
2101-0000-1115
Brand
Basi
EAN-13
4026434169782
Order Code
08-5432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Basi 2101-0000-1115 SSZ 200 Key safe box is a flush-mounted strong box designed for secure wall installation. It features a combination lock and comes in black with a green accent. This strong box is typically used for securely storing keys in both residential and commercial settings.
Type Key safe box
Height 115mm
Width 95mm
Colour Black, Green
Depth 40mm
Dimensions (W x H x D) 95 x 115 x 40 mm
Lock type Combination

Reviews

Be the first to submit a review

Trustpilot