BASI 2101-0000-1100 SSZ 200 Key Safe Black Aluminium 4-Digit Lock

MPN
2101-0000-1100
Brand
Basi
EAN-13
4026434169669
Order Code
08-5431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Basi 2101-0000-1100 SSZ 200 is a combination key safe box designed for secure storage. It is a flush mounted strong box, ideal for wall installation, providing robust security for keys. This black key safe box is commonly used in both residential and commercial settings to safely store spare keys.
Type Key safe box
Height 115mm
Width 95mm
Colour Black
Depth 40mm
Dimensions (W x H x D) 95 x 115 x 40 mm
Lock type Combination

Reviews

Be the first to submit a review

Trustpilot