Basi 1200-0100 Door extra bar lock Steel Silver High Security

MPN
1200-0100
Brand
Basi
EAN-13
4026434178975
Order Code
13-7060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Basi 1200-0100 is a high-security door extra bar lock designed to enhance security in both residential and commercial applications. This robust lock, referred to as the TZ 100, is constructed from durable steel and features a silver finish, providing not only strength but also a sleek appearance suitable for modern architectural aesthetics. Engineered for optimal security, the lock is intended for installation on doors requiring additional reinforcement against unauthorised entry. Its single-piece design ensures straightforward integration with existing door structures, making it an ideal choice for property developers, security engineers, and contractors focused on upgrading building security measures. The Basi 1200-0100 lock is identified by the EAN code 04026434178975, signifying compliance with relevant security standards.
Depth 200mm
Dimensions (W x H x D) 160 x 107 x 200 mm
Height 107mm
Product Type Door extra bar lock
Weight 1922g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot