Basi 0006-0556 Key Clip Silver/Black, Round Shape with 60cm Chain

MPN
0006-0556
Brand
Basi
EAN-13
4026434172508
Order Code
08-5426
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    8-colour Silver Silver, Black
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 15/09/2026

The Basi key clip in black and silver is a durable organisational tool. Manufactured by Basi, it features a secure fastening mechanism. This clip is typically used for key management in offices or homes.
Type Key clip
Length 600mm
Colour Silver, Black
Diameter 52mm
Dimensions (Ø x L) 52 mm x 600 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot