Basi 0006-0555 Key Clip Silver 60cm pull-out chain for belts

MPN
0006-0555
Brand
Basi
EAN-13
4026434172492
Order Code
08-5425
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    8-colour Silver Silver, Black
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 15/09/2026

Basi manufactures the 0006-0555 key clip, designed for organising and securing keys. This silver key clip is compact and durable, suitable for both personal and professional environments. It is an ideal accessory for efficiently managing multiple keys.
Type Key clip
Length 600mm
Colour Silver
Diameter 52mm
Dimensions (Ø x L) 52 mm x 600 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot