BASF Ultrafuse TPU-2308b075 TPU95A TPU Shatter/Chemical Proof 2.85mm 750g Black

MPN
TPU-2308b075
EAN-13
8718969921749
Order Code
18-6856
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2308b075, 2705948, is a high-performance 3D printing filament renowned for its flexibility and durability. Engineered from thermoplastic polyurethane (TPU) with a hardness of 95A, this white filament is designed to deliver consistent performance in a variety of applications, making it suitable for both prototyping and manufacturing end-use parts. Its robust mechanical properties and excellent abrasion resistance make it ideal for producing flexible parts such as seals, gaskets, and shock absorbers. This filament is optimal for engineers seeking a reliable material for creating complex geometries that require elasticity and resilience.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot