BASF Ultrafuse TPU-2308a075 TPU95A TPU Shatter/Chemical Proof 1.75mm 750g Black

MPN
TPU-2308a075
EAN-13
8718969921732
Order Code
18-6855
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2308a075, also known as part number 2705947, is a thermoplastic polyurethane 3D printing filament designed for producing flexible and durable parts. With a shore hardness rating of TPU95A, this material balances flexibility and resilience, making it suitable for applications requiring elasticity such as the production of seals, gaskets, and ergonomic grips. The filament is offered in a natural colour and has a diameter of 2.85mm, facilitating precise and consistent extrusion in compatible 3D printers. Engineers often choose this material for prototyping and manufacturing components where flexibility and impact resistance are critical.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot