BASF Ultrafuse TPU-2208a075 TPU64D TPU Heat/Chemical Resistant 1.75mm 750g Blk

MPN
TPU-2208a075
EAN-13
8718969921602
Order Code
18-6852
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2208a075, 2705943, is a high-performance 3D printing filament engineered from thermoplastic polyurethane, offering a diameter of 1.75 mm. Known for its elasticity and resilience, the TPU64D formulation ensures excellent flexibility, making it suitable for producing complex geometries that require durable yet stretchy materials. Its superior abrasion resistance and strength are advantageous in engineering applications such as prototyping components that demand impact resistance, flexible seals, gaskets, and custom footwear manufacturing. BASF Ultrafuse TPU-2208a075 excels in environments where traditional rigid plastics fail, providing reliability and versatility in innovative manufacturing processes.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot