BASF Ultrafuse TPU-2101b075 Filament TPU Flexible 2.85mm 750g Translucent

MPN
TPU-2101b075
EAN-13
8718969924986
Order Code
18-6850
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse TPU-2101b075, 1932037, is a 3D printing consumable known for its flexible thermoplastic polyurethane (TPU) material in white. Engineered for superior performance, this material exhibits excellent layer adhesion and resilience, making it ideal for producing prototypes and functional components that require elasticity and durability. Its properties are beneficial in applications such as creating gaskets, seals, and custom-fit footwear, particularly in industries where mechanical stress resistance and flexibility are crucial.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Flexible
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 750g

Trustpilot