BASF Ultrafuse TPU-2101a075 Filament TPU Flexible 1.75mm 750g Translucent

Order Code:

18-6849

Brand: BASF Ultrafuse MPN: TPU-2101a075 EAN-13: 8718969924979
Qty Unit Price (Ex VAT)
1+ £53.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse TPU-2101a075 3D Printing Filament, 1932036, is designed for precision and versatility in additive manufacturing applications. This thermoplastic polyurethane filament, presented in white and with a standard diameter of 1.75 mm, is an ideal choice for producing flexible and durable components. Known for its excellent layer adhesion and outstanding abrasion resistance, the TPU material is well-suited for creating prototype models, gaskets, and impact-resistant parts. The filament's ability to withstand mechanical stress while maintaining elasticity makes it a valuable resource for engineers focused on producing high-quality, functional prototypes and finished goods within sectors such as automotive, consumer electronics, and footwear manufacturing.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot