BASF Ultrafuse PR1-7523b450 Tough PLA Filament 2.85mm 4.5Kg Grey Pro1

MPN
PR1-7523b450
EAN-13
8718969922234
Order Code
18-6848
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF's Ultrafuse PR1-7523b450 is identified by the Manufacturer's Part Number and serves as a high-quality 3D printing consumable. Weighing 750 grams and rendered in a white variant, this material belongs to the BASF Ultrafuse series, known for its precision and reliability in additive manufacturing applications. The filament is engineered for versatility, making it suitable for a wide range of engineering applications, including prototyping and functional parts that require detailed geometries and smooth finishes. Commonly utilised in sectors such as automotive and consumer electronics, the PR1-7523b450 provides excellent adhesion between layers and ensures minimal shrinkage, catering to projects that demand accuracy and consistency.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (1)


Trustpilot