BASF Ultrafuse PR1-7523a075 Tough PLA Filament 1.75mm 750g Grey Pro1

MPN
PR1-7523a075
EAN-13
8718969921985
Order Code
18-6842
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £31.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PR1-7523a075 is a 3D printing filament designed for precision and durability, particularly suited for Tough PLA applications. Manufactured by BASF Ultrafuse, this filament features a diameter of 1.75 millimetres and comes in a 750-gram spool of white, offering consistent reliability for engineers and designers requiring high-quality prints. It is ideal for prototyping and small-scale production, where dimensional accuracy and a fine surface finish are critical. Used in conjunction with standard FFF (Fused Filament Fabrication) 3D printers, this filament is suitable for a range of applications, including functional prototyping, educational models, and components for consumer products. The PR1-7523a075 aligns with industry standards in materials development, providing an alternative to traditional thermoplastics and expanding the possibilities for innovative design solutions.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot