BASF Ultrafuse PR1-7502b250 Tough PLA Filament 2.85mm 2.5Kg Black Pro1

MPN
PR1-7502b250
EAN-13
8718969921817
Order Code
18-6839
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502b250 is a high-quality 3D printing consumable marketed under the name Ultrafuse. Known for its black 750g filament, this product is identified by the alternate description 2109366. Designed to cater to precise additive manufacturing processes, this consumable is valued for its consistency and reliability, particularly critical in prototyping and production of functional parts. Engineers frequently utilise this filament for applications requiring robust mechanical properties and fine layer adhesion, which are essential in automotive, aerospace, and consumer goods industries.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (3)


Trustpilot