BASF Ultrafuse PR1-7502a850 Tough PLA Filament 1.75mm 8.5Kg Black Pro1

MPN
PR1-7502a850
EAN-13
8718969921848
Order Code
18-6837
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £259.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BASF Ultrafuse PR1-7502a850 Filament Natural PLA 750g is a high-quality 3D printing consumable designed for precision and reliability in various engineering applications. This filament is made from Polylactic Acid (PLA), a biodegradable thermoplastic derived from renewable resources, offering ease of use due to its lower melting temperature compared to other materials. The natural PLA is ideally suited for prototyping and design verification processes in fields such as product development, architecture, and mechanical engineering, where dimensional accuracy and surface finish are paramount. The filament is compatible with most 3D printers using Fused Filament Fabrication (FFF) technology, making it an accessible choice for both professional and academic environments to achieve consistent and reliable print performance.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 8.500g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot