BASF Ultrafuse PR1-7502a450 Tough PLA Filament 1.75mm 4.5Kg Black Pro1

MPN
PR1-7502a450
EAN-13
8718969921824
Order Code
18-6836
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502a450 is a high-quality PLA filament designed specifically for 3D printing applications. This black PLA filament is supplied in a 450-gram spool and is recognised for its precision and reliability during the printing process, making it an excellent choice for engineers and professionals working in additive manufacturing. Its composition ensures smooth printing results and dimensional accuracy, which are critical for creating prototypes, functional parts, and detailed models. This consumable is ideal for applications that require a balance between ease of use and mechanical performance, including educational, design, and engineering projects where prototyping and visualisation are key.
Filament Material PLA
Reel Size 0.45kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (2)


Trustpilot