BASF Ultrafuse PR1-7502a075 Tough PLA Filament 1.75mm 750g Black Pro1

MPN
PR1-7502a075
EAN-13
8718969920933
Order Code
18-6834
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7502a075 is a type of 3D printing consumable known for its robust composition as Tough PLA, available in a white material finish. This material provides enhanced durability and improved mechanical properties, making it suitable for applications that require more resilient prototypes or functional models. Identified alternatively as 1713034, BASF Ultrafuse PR1-7502a075 offers optimal performance in engineering design settings where repeated handling and stress endurance are essential. Typical applications include the production of durable casings, mechanical components, and engineering models, often employed in rapid prototyping and functional testing.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Alternatives (2)


Trustpilot