BASF Ultrafuse PR1-7501b450 Tough PLA Filament 2.85mm 4.5Kg Natural White Pro1

MPN
PR1-7501b450
EAN-13
8718969921893
Order Code
18-6833
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PR1-7501b450 is a high-quality 3D printing consumable material known for its exceptional performance and compatibility with a wide range of 3D printing systems. Designed under the BASF Ultrafuse brand, this black filament is identified by the alternate description 2109382, making it part of a comprehensive range suitable for precision engineering applications. It offers reliable mechanical strength and thermal stability, making it ideal for prototyping and manufacturing components in industries such as automotive, aerospace, and consumer electronics. The material's consistent diameter and high dimensional accuracy ensure optimal layering and smooth surface finishes, making it suitable for engineers seeking dependable and precise 3D printing results.
Filament Material PLA
Reel Size 4.5kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (2)


Trustpilot