BASF Ultrafuse PLA-0003b250 Filament PLA 2.85mm 2.5Kg White

MPN
PLA-0003b250
EAN-13
8718969922340
Order Code
18-6825
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0003b250 is a high-quality 3D printing filament known for its excellent performance and reliability. Manufactured from polylactic acid (PLA), this filament comes in a 2.85 mm diameter and is supplied in a substantial 2500 g spool, offering a considerable amount of material for extensive printing projects. The filament is presented in a clean white colour, providing a neutral base ideal for a range of prototyping and design applications. Its consistent and precise dimensions make it suitable for use in detailed engineering prints, prototypes, and architectural models. This product, recognisable by the code 08718969922340, is integral to industries where precision and biodegradability are valued, ensuring favourable outcomes in both domestic and professional 3D printing environments.
Filament Material PLA
Reel Size 2.5kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot