BASF Ultrafuse PLA-0003a250 Filament PLA 1.75mm 2.5Kg White

MPN
PLA-0003a250
EAN-13
8718969922333
Order Code
18-6823
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0003a250 is a high-quality 3D printing filament that is engineered to meet the demands of precision prototyping and design applications. This filament features a diameter of 1.75 mm and is presented in a 2.500 g spool, providing ample material for various projects. The white PLA material is known for its ease of use, offering reliable adhesion to build plates and excellent layer bonding, which is critical in producing detailed, accurate models. Engineers often employ this filament for creating prototypes, educational models, and complex geometrical designs where biodegradability and material precision are desirable. Its suitability for diverse engineering applications, which underscores its versatility in the contemporary additive manufacturing landscape.
Filament Material PLA
Reel Size 2.5kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.500g

Alternatives (3)


Trustpilot