BASF Ultrafuse PLA-0002b450 Filament PLA 2.85mm 4.5Kg Black

MPN
PLA-0002b450
EAN-13
8718969922425
Order Code
18-6821
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0002b450 is a high-quality 3D printing filament designed for precision and reliability in additive manufacturing processes. This black filament, with a diameter of 2.85 mm and weighing 4500 grams, is part of the BASF Ultrafuse range, making it ideal for engineers who require consistent performance and ease of use in their prototyping and production environments. Commonly used in the creation of detailed prototypes and functional parts, the material exhibits excellent layer adhesion and smooth finish, vital parameters for producing intricate models in industries like automotive, consumer goods, and electronics. It is notable for its environmentally friendly nature, being derived from renewable resources, and aligns with industry-specific sustainability goals, making it particularly relevant for applications prioritising eco-conscious manufacturing practices.
Filament Material PLA
Reel Size 4.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Number Of Items 1
Weight 4.500g

Alternatives (1)


Trustpilot