BASF Ultrafuse PLA-0002a450 Filament PLA 1.75mm 4.5Kg Black

MPN
PLA-0002a450
EAN-13
8718969922418
Order Code
18-6819
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PLA-0002a450 is a high-quality 3D printing filament renowned for its precision and reliability in additive manufacturing applications. This filament is available in black and features a diameter of 1.75 mm, providing a substantial weight of 4500 g per spool. As a biodegradable polymer, it is composed of polylactic acid (PLA), ideal for prototyping, educational projects, and design models, where environmental considerations are paramount. The filament's consistent diameter and formulation ensure minimal warping and high print resolution, which makes it suitable for developing complex geometries and intricate details in engineering and industrial design. This product is compatible with most conventional 3D printers and is frequently utilised in fields such as automotive design, consumer product development, and architectural modelling.
Filament Material PLA
Reel Size 4.5kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 4.500g

Alternatives (2)


Trustpilot