BASF Ultrafuse Pet-0302a450 Filament PET 1.75mm 4.5Kg Black InnoPET

MPN
Pet-0302a450
EAN-13
8718969923835
Order Code
18-6815
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse PET-0302A450, 2109356, is a high-quality 3D printing filament designed for precision and strength. This 450g spool delivers reliable performance for engineering projects requiring durable components, due to its polyethylene terephthalate composition. Known for its ease of printability and excellent layer adhesion, this filament is ideal for producing prototypes and functional parts that demand a balance of flexibility and strength. Utilised extensively in industries like automotive, aerospace, and consumer goods, the filament's transparency and thermal resistance offer engineers a versatile material option that performs well in numerous applications.
Filament Material PET
Reel Size 0.45kg
Filament Colour Black
Filament Diameter 1.75mm
Type Filament
Filament Series InnoPET
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 4.500g

Alternatives (2)


Trustpilot