BASF Ultrafuse Pet-0301a450 Filament PET 1.75mm 4.5Kg Ecru InnoPET

MPN
Pet-0301a450
EAN-13
8718969923811
Order Code
18-6813
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse Pet-0301a450 is a high-quality 3D printing consumable designed using polyethylene terephthalate material, with a diameter of 1.75 mm and a weight of 4,500 g, presented in an ecru colour. This filament is engineered for reliability and consistency in additive manufacturing applications, providing excellent layer adhesion and smooth finishes, which are crucial in the production of prototyping components and intricate design projects. Utilised predominantly in professional 3D printing environments, the Ultrafuse PET filament is suitable for creating durable parts that require chemical resistance and dimensional stability, making it an ideal choice for automotive, consumer goods, and electronic enclosures.
Filament Material PET
Reel Size 4.5kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament
Filament Series InnoPET
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 4.500g

Alternatives (1)


Trustpilot