BASF Ultrafuse ABSF-0208a075 Fusion+ Filament ABS plastic 1.75mm 750g Black

MPN
ABSF-0208a075
EAN-13
8718969921589
Order Code
18-6804
Country of Origin
Netherlands
View Full Product Range (56)

Discontinued


BASF Ultrafuse ABSF-0208a075 is a high-quality 3D printing consumable designed for precision and durability, embodying the German engineering excellence that BASF is known for. This product consists of black ABS filament with a diameter of 2.85 mm and is supplied in a 750 g spool, suitable for various Fused Filament Fabrication (FFF) printers. Known for its strength and heat resistance, this material is ideal for producing mechanically robust and impact-resistant parts, making it particularly valuable in the automotive and consumer electronics sectors. The filament's consistent roundness and minimal warping characteristics ensure high-quality print results, crucial for prototyping and manufacturing applications. The product, also referred to by the alternate description 1617065, meets the demands of engineers requiring reliable performance from their 3D printing materials.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 750g

Alternatives (2)


Trustpilot