Christmas Opening Hours and Delivery Dates here

Basetech BT-2182450 USB Soldering Iron 5V 8W Ceramic Tip 400°C Max

Order Code:

08-5387

Brand: Basetech MPN: BT-2182450 EAN-13: 4053199996056
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 available to back orderBack-order availability date - 16/01/2026

The Basetech soldering iron by Basetech offers 8 W power with a maximum temperature of 400 °C for precision soldering tasks. Its 5 V power requirement makes it suitable for use with portable power sources. Ideal for electronics repair, circuit board assembly, and small DIY projects.
Type Soldering iron
Wattage 8W
Voltage 5V
WorkingTemperature 400°C
Diameter 19mm
Dimensions (Ø x H) 19 mm x 20 mm
Height 20mm
Length 160mm
Plastic free packaging Plastic-free packaging
Power supply (LOV) via USB
Preheating time 15s
Solder tip type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot