Basetech BT-2258734 Garden Bag 56L Green Pop-Up Durable Tear-Resistant

MPN
BT-2258734
Brand
Basetech
EAN-13
4064161052335
Order Code
08-5399
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,609 in stock

Basetech's 2258734 Garden bag features a robust 56-litre capacity, ideal for collecting and transporting garden waste. This green garden waste collector is perfect for efficiently handling leaves, grass clippings, and other garden debris. Designed for durability and convenience, it is a practical tool for maintaining tidy outdoor spaces.
Type Garden Waste Bag
Capacity 56L
(Ø) 400mm
Dim (Ø x H) 400 mm x 440 mm
Factory colour Green
Height 440mm
Material Polyurethane (PE)
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot