Basetech BT-2238078 LED Work Light 10W 900 lm Compact Rechargeable Waterproof

MPN
BT-2238078
Brand
Basetech
EAN-13
4064161028262
Order Code
08-5393
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.73 £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 03/12/2026

The Basetech BT-2238078 is a 10 W LED work light offering 900 lumens of brightness. It's a handheld, battery-powered light ideal for use in workshops or other work settings. This versatile torch is designed for convenient, portable lighting solutions.
Type Work light
Maximum Lumens 900lm
Bulb Type LED (monochrome)
Capacity 4400mAh
Charging Time 7h
Colour Temperature 6000K
Dim (L x W x H) 118 x 160 x 48 mm
Energy efficiency rating n.rel.
Height 48mm
Length 118mm
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Power 10W
Protection Class IP64
Technology Li-ion
Weight 368g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot