Basetech Bt-1717468 Crimp Connector Set For Cars Durable And Reliable

Order Code:

13-7047

Brand: Basetech MPN: BT-1717468 EAN-13: 4053199564088
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Basetech BT-1717468 is a crimp connector set designed specifically for automotive applications, offering durability and reliability in harsh conditions. The set is comprised of a variety of connectors suitable for creating secure and efficient electrical connections within a vehicle's wiring system. Engineered to withstand the demanding environment of automotive systems, these connectors are constructed of high-quality materials that provide resistance to corrosion and wear. They are typically utilised in automotive harness repairs, circuit modifications, and new wiring installations, ensuring optimal electrical conductivity and safety. These attributes make the Basetech BT-1717468 an essential component for both maintenance and custom vehicle electrical projects.
Type Partially insulated
Content 175
Cross-section range 0.5 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm⊃2
Min. cross section 0.5mm⊃2
Product Type Crimp connector set

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot