Easter Opening Hours and Delivery Dates here

Basetech BT-1712147 Blow Torch 700°C 15 Min Small Lighter Gas

Order Code:

08-5369

Brand: Basetech MPN: BT-1712147 EAN-13: 4053199553907
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,924 in stock, despatched in 4 working days

The Basetech blow torch BT-1712147 reaches temperatures of up to 700 °C and operates for 15 minutes per fill. This gas burner is ideal for tasks such as soldering, jewellery making, and culinary applications. It provides precision heat in a compact and easy-to-use design.
Type Blow torch
Dimensions (L x W x H) 85 x 45 x 17 mm
Height 17mm
Length 85mm
Max. operating time 15min
Maximum Temperature 700°C
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot