Basetech BT-1697229 Plastic Hinge 70x50x10mm Sturdy 1Piece

MPN
BT-1697229
Brand
Basetech
EAN-13
4053199551194
Order Code
08-5368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Basetech manufactures a plastic hinge measuring 70 x 50 x 10 mm, model BT-1697229. This versatile L piece is suitable for lightweight applications such as cabinet doors or small lids. Its durable construction ensures reliable performance in a variety of domestic settings.
Type L piece
Dimensions (L x W x H) 70 x 50 x 20 mm
Material PA66
Length 70mm
Width 50mm
Height 20mm
Weight 75g

Reviews

Be the first to submit a review

Trustpilot