Basetech BT-1697226 Plastic Hinge 53x44x8 mm 53 mm 1 Pc

MPN
BT-1697226
Brand
Basetech
EAN-13
4053199551163
Order Code
08-5365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

The Basetech plastic hinge measures 53 x 44 x 8 mm and is ideal for small DIY projects. Made by Basetech, this durable and lightweight hinge is suitable for use in cabinets and small furniture. Model BT-1697226 ensures easy installation and reliable performance.
Type Plastic Hinge
Dimensions (L x W x H) 53 x 44 x 8 mm
Material PA66
Length 53mm
Width 44mm
Height 8mm
Weight 0.052kg

Reviews

Be the first to submit a review

Trustpilot