Basetech BT-1602134 Phone Cable extension Black 15m TAE-F plug to connector

MPN
BT-1602134
Brand
Basetech
EAN-13
4064161150659
Order Code
13-7046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.81 £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Basetech BT-1602134 is a robust and reliable phone cable extension designed for telephone and modem connectivity, featuring a TAE-F plug to TAE-F connector configuration. With a length of 15 metres, this black cable extension facilitates extended reach and flexible installation in various settings, making it ideal for both residential and professional environments where additional length in standard telephone cables is necessary. The TAE-F plug and connector ensure compatibility with standard German telecommunications equipment, providing a seamless and secure connection for voice and data transmission. This extension cable is primarily utilised in scenarios requiring extended access to phone line connections, such as in home offices, customer service areas, or network installations, where maintaining a stable and clear signal is critical for effective communication.
Connector 1 TAE-F
Connector 2 TAE-F
Length 15m
Colour Black
Type Phone Cable extension
AWG 28
Cable Design Flat
Cable Length 15.00m
Cable Use Phone
Connection Type TAE
Connector Version angled on both sides
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-F plug
Type B TAE-F connector

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot