Basetech BT-1602124 Phone Cable Extension Black 10m TAE-F Plug/Connector

MPN
BT-1602124
Brand
Basetech
EAN-13
4064161150550
Order Code
13-7044
Country of Origin
China
View Full Product Range (3)

Discontinued


Basetech BT-1602124 is a 10-metre phone cable extension featuring a TAE-F plug and connector, offered in a black finish. This telephone/modem cable assembly is designed for extending connections within telecommunications systems and is particularly suitable for setups requiring additional cable length between devices using TAE-F interfaces. The robust design ensures reliable signal transmission, making it ideal for engineering applications in both residential and commercial environments where stable telecommunication links are essential. The cable's length and build quality support its use in enhancing existing networks, facilitating the installation of telephones and modems at a distance from fixed sockets without compromising on performance.
Connector 1 TAE-F
Connector 2 TAE-F
Length 10m
Colour Black
Type Phone Cable extension
AWG 28
Cable Design Flat
Cable Length 10.00m
Cable Use Phone
Connection Type TAE
Connector Version angled on both sides
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-F plug
Type B TAE-F connector

Alternatives (2)


Trustpilot