Basetech BT-1602104 Basetech Phone Cable TAE-F to RJ11 3m White

Order Code:

13-7042

Brand: Basetech MPN: BT-1602104 EAN-13: 4064161150376

Discontinued


Basetech BT-1602104 is a reliable telephone and modem cable assembly designed with a TAE-F plug connected to an RJ11 6p4c plug. This white cable spans a length of three metres, providing a durable and efficient connection for telecommunications and networking applications. Its versatile configuration allows for seamless integration in settings such as residential or office environments where a TAE-F connector is needed to interface with an RJ11-compatible device, enabling communication devices like telephones and modems to connect efficiently. The cable is engineered to ensure optimal signal transmission, reducing interference and maintaining superior connection quality throughout its use. This Basetech cable offers a dependable solution for bridging different types of communication equipment with precision and performance.
Connector 1 RJ11
Connector 2 TAE-F
Length 3m
Colour White
Type Phone Cable
AWG 28
Cable Design Flat
Cable Length 3.00m
Cable Use Phone
Connector Version angled on one side
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (2)


Trustpilot