Basetech BSK-2100 USB Endoscope 8mm Probe IP67 10m Cable 2MP Camera

MPN
BSK-2100
Brand
Basetech
EAN-13
4053199958085
Order Code
08-5356
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 03/12/2026

Basetech's BSK-2100 is a USB endoscope featuring a probe with an 8 mm diameter and a 10 m length, ideal for inspecting hard-to-reach areas. This gooseneck camera is often used as a pipe inspection camera or for examining confined spaces. The versatile endoscopic camera is perfect for detailed visual inspection in maintenance and repair tasks.
Type USB endoscope
Probe Length 10m
Resolution 1600 x 1200 Pixel
Ambient temperature 0 ~ 70°C
Dimensions (L x W x H) 94 x 22 x 21 mm
Endoscope Features Wi-Fi
Field of View 70°
Focus 4 ~ 10cm
Height 21mm
Length 94mm
Light Source LED
Power supply (details) DC 3.7V, 550mAh build-in Li-lion battery
Probe Diameter 8mm
Weight 270g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot