Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech 814892 Precision Tool Set In Case 30 Piece

Order Code:  

51-6164

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: 814892  Copy to clipboard EAN-13: 4016138471007
  • Country of Origin:
 Report an error

Discontinued

Set of 30 precision tools from Basetech, supplied in a sturdy aluminium case.


Set includes:

  • 10 precision screwdrivers made of chromium-vanadium, with Soft-Grip - PH 00/PH 0/PH 1, slotted 0.4 x 2.0/0.5 x 2.5/0.8 x 3.0mm, T-profile T5/T6/T8/T10
  • 4 precision socket head screwdrivers made from chromium-vanadium - 5/6/8/10mm
  • 1 electronic combination pliers and sidecutter, made of chromium-vanadium, with Soft-Grip
  • Voltage tester
  • Folding magnifier
  • Magnetic casing lamp
  • Magnetic telescope extension
  • 150mm claw grip
  • 2 pincers
  • 6 inner hexagon keys with ball-head - 1.5/2/2.5/3/4/5mm
  • Aluminium case
Pieces 30
Drive Type(s) Hex, Phillips, slotted, Torx

Reviews


Nice little piece of kit

Reviewed by: Don Colquhoun - 07 July 2014
It's just about all I needed in a small tool kit