Basetech 3 in 1 Metal/Voltage/Stud Detector

MPN
820893
Brand
Basetech
Order Code
51-6196
  • E
    RoHS Exempt

Discontinued


Use this detector from Basetech to reveal what's in the wall, under the ground, behind a partition or located in any other spot where wires, pipes or wood may be hidden. This device is equipped with LC display with a 10 stage bar graph and an acoustic signal in order to locate and signal the object. The user can select from 4 modes: auto, metal, wood or energised lines. Different tones will indicate what is being targeted.
  • Automatic calibration
  • Dimensions 176 x 33 x 78mm
Dimension 176 x 33 x 78mm
Dimensions 176 x 33 x 78mm

Trustpilot