Basetech 2266930 Headband Magnifier 4x magnification Hook & Loop Adjustable

MPN
2266930
Brand
Basetech
EAN-13
4064161079202
Order Code
08-5353
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 552 despatched in 4 working days

The Basetech headband magnifier offers adjustable magnification options of 1.8x, 2.3x, 3.7x, and 4.8x, providing versatility for detailed tasks. It features LED illumination and a comfortable fitting design, making it ideal for hands-free use in reading, handicrafts, and other precision work. Its black colour and safety features ensure it pairs well with safety glasses for enhanced vision and safety.
Type Headband magnifier
Magnification 4 x
Colour Black
Length 180mm

Reviews

Be the first to submit a review

Trustpilot