Basetech 2226339 Assortment Box 15 Variable Compartments Portable

MPN
2226339
Brand
Basetech
EAN-13
4064161017402
Order Code
08-5352
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Basetech assortment box, measuring 370 x 286 x 140 mm, features 15 variable compartments for organised storage. Manufactured by Basetech, this plastic storage box is ideal for sorting small components like screws and electrical parts. It is commonly utilised in workshops and garages for efficient organisation.
Type Assortment box
Colour Black/yellow/transparent
Compartments (W x H x D) 370 x 286 x 140mm
Dimensions (L x W x H) 370 x 286 x 140 mm
Height 140mm
Length 370mm
Lid Colour Transparent
Material PP
Number of Compartments 15
Weight 1500g
Width 286mm

Reviews

Be the first to submit a review

Trustpilot