Basetech 1493004 Tool Battery 10.8V 1.5Ah Li-ion for Cordless Drill

MPN
1493004
Brand
Basetech
EAN-13
4016139097435
Order Code
08-5329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 04/12/2026

The Basetech 1493004 tool battery, a 10.8 V 1.5 Ah Li-ion, is designed for reliable power delivery in various power tools. Typically used in construction and DIY projects, it ensures consistent performance and extended usage. Basetech's reputable manufacturing provides durability and efficiency for demanding tasks.
Type Tool battery
Battery Voltage 10.8 V
Capacity 1.5Ah
Technology Li-ion
Dim (L x W x H) 77 x 50 x 50 mm
Height 50mm
Length 77mm
Rechargeable Yes
Size Non-standard rechargeable
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot