Barwig 044-24 Submersible Pump 600 l/h 6 m for Clean/Drinking Water

Image Representative of Range

Barwig 044-24 Submersible Pump 600 l/h 6 m for Clean/Drinking Water

MPN
044-24
Brand
Barwig
EAN-13
4016138896329
Order Code
11-4215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Barwig 044-24 is a low voltage submersible pump with a flow rate of 600 litres per hour and a maximum head of 6 metres. It is ideal for applications requiring efficient water transfer under safe, low voltage conditions. Typical uses include aquariums, small fountains, and hydroponic systems.
Type Low voltage submersible pump
Diameter 38mm
Dimensions (Ø x H) 38 mm x 80 mm
Height 80mm
Max. cable length 1m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 600 l/h
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot