Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme Y62397351 Downlight Profile 1m x 54.2 x 25mm

Order Code:  

57-7079

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: Y62397351  Copy to clipboard
 Report an error

Discontinued

Anodised aluminium downlight profile ideal for staircase step lighting.


  • Colour: Aluminium (anodised)
  • Dimensions, height: 2.5cm
  • Dimensions, length: 100cm
  • Dimensions, width: 5.42cm
Type Hardware
Length 5m
Supply Voltage (DC) N/A
Colour N/A
Dimensions (L x W x H) 1000 x 54.2 x 25mm
Power Consumption N/A
Viewing Angle N/A

Reviews


Be the first to submit a review