Barthelme LEDtreib67 LED Driver Constant Current 0.35-0.7A 18-32V DC Dimmable

MPN
LEDTREIB67
Brand
Barthelme
EAN-13
4021553765068
Order Code
13-7041
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Barthelme LEDTREIB67 is a precision-engineered LED driver known for delivering a constant current ranging from 0.35 to 0.7 amperes with an output voltage of 18 to 32 volts direct current. This dimmable unit is designed for flexibility and compatibility with multiple lighting setups, notably approved for use on furniture, which allows designers to integrate it seamlessly into interior design applications. The unit’s ability to maintain consistent lighting levels under varying current and voltage conditions makes it an ideal choice for use in bespoke lighting systems, architectural illumination, and ambient lighting control in commercial and residential spaces. With its robust construction and versatile functionality, the LEDTREIB67 is particularly suitable for projects where precise light management and reliable performance are essential.
Type LED driver
Output Voltage 18V DC
Input Voltage 230V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 39 x 23.5 mm
Height 23.5mm
IP Rating IP20
Length 99mm
Max. output current 0.7A
Max. temperature 45°C
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Output Current 0.35A
Temperature Range -20 - +45°C
Width 39mm

Reviews

Be the first to submit a review

Trustpilot