Barthelme Basic 51540433 LED Strip 5m Neutral White 12V IP54 Dust/Water-proof

MPN
51540433
EAN-13
4021553096759
Order Code
08-5318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Barthelme Basic 51540433 LED strip measures 5 metres and emits a neutral white light. This 12 V strip has open cable ends and is designed for easy installation. It is ideal for cupboard lighting and similar applications.
Type LED strip
Housing colour Neutral white
IP Rating IP54
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Connectors (LED strips) open cable ends
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Dimensions (L x W x H) 5 m x 8 mm x 2 mm
Height/depth 2mm
LED number per unit 3
LEDs 150
Length 5m
Luminous flux (Φ) per unit 3.2lm
Maximum Temperature +45°C
Min. temperature -25°C
Nominal Current OperatingmA
Nominal Voltage 12V
Operational current per unit 20mA
Power consumption in emergency mode 12W
Power consumption per unit 0.24W
Unit length 100mm
Usage location Inside/outside
Width 8mm

Reviews

Be the first to submit a review

Trustpilot