Barthelme 70117215 LED indicator light White Bi-pin 3.17 mm 12 V DC

MPN
70117215
Brand
Barthelme
EAN-13
2050005014319
Order Code
13-7037
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Barthelme 70117215 is a reliable LED indicator light featuring a white bi-pin design with a diameter of 3.17 mm, specifically engineered for operation at 12 V DC. As part of the 4.8 mm LED indicators series, this product is notable for its efficient illumination and compact form factor, making it well-suited for integration into electronic devices where space is at a premium. Designed to cater to the needs of various industrial and consumer applications, the Barthelme 70117215 is commonly implemented in control panels, instrumentation, and signal indication systems, providing clear visual feedback and status indication. Its robust construction ensures durability and long-lasting performance in challenging environments, adhering to high standards of quality and reliability.
Type LED indicator light
LED Colour White
Forward Current 18mA
Forward Voltage 12V DC
Base Bi-pin 3.17mm
Colour Temperature 6300 K
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Lifespan 25000h
Power 0.216W
Viewing Angle 60°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot