Barthelme 70117115 LED indicator light White Bi-pin 3.17 mm 6 V DC

MPN
70117115
Brand
Barthelme
EAN-13
2050005014265
Order Code
13-7036
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Barthelme 70117115 is a high-quality 4.8mm LED indicator specifically designed to meet the demands of precision engineering applications. This indicator light features a white bi-pin with a 3.17 mm diameter and operates efficiently at a 6 V DC power supply, offering reliable performance and low power consumption. Its compact size and robust construction make it ideal for use in a variety of contexts, including control panels, instrumentation displays, and industrial equipment, where clear visual signalling is essential. Engineered for durability, the Barthelme 70117115 ensures long-lasting operation, making it suitable for integration into complex electrical systems requiring dependable status indications.
Type LED indicator light
LED Colour White
Forward Current 19mA
Forward Voltage 6V DC
Base Bi-pin 3.17mm
Colour Temperature 6300 K
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 15 mm
Length 15mm
Lifespan 25000h
Power 0.11W
Viewing Angle 60°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot